RLW73A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A3FR027TE

DigiKey Part Number
1712-RLW73A3FR027TETR-ND - Tape & Reel (TR)
1712-RLW73A3FR027TECT-ND - Cut Tape (CT)
1712-RLW73A3FR027TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A3FR027TE
Description
RLW73 A3 1% R027 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.248" W (3.10mm x 6.30mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.70000$6.70
10$4.35400$43.54
25$3.71520$92.88
50$3.31340$165.67
100$2.97190$297.19
250$2.59676$649.19
500$2.36198$1,180.99
1,000$2.16242$2,162.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.84893$7,395.72
8,000$1.72660$13,812.80
12,000$1.66379$19,965.48
20,000$1.59273$31,854.60
28,000$1.55041$43,411.48
40,000$1.51065$60,426.00
Manufacturers Standard Package