
RLW73A2FR47TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR47TDFTR-ND - Tape & Reel (TR) 1712-RLW73A2FR47TDFCT-ND - Cut Tape (CT) 1712-RLW73A2FR47TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR47TDF |
Description | RLW73 A2 1% R47 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.02000 | $3.02 |
| 10 | $1.96100 | $19.61 |
| 25 | $1.65680 | $41.42 |
| 50 | $1.46880 | $73.44 |
| 100 | $1.30790 | $130.79 |
| 250 | $1.13092 | $282.73 |
| 500 | $1.02048 | $510.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92645 | $926.45 |
| 2,000 | $0.84647 | $1,692.94 |
| 3,000 | $0.80541 | $2,416.23 |
| 5,000 | $0.75893 | $3,794.65 |
| 7,000 | $0.73123 | $5,118.61 |
| 10,000 | $0.70417 | $7,041.70 |
| 12,000 | $0.69119 | $8,294.28 |
| 24,000 | $0.64663 | $15,519.12 |
| 25,000 | $0.64423 | $16,105.75 |

