
RLW73A3FR33TE | |
|---|---|
DigiKey Part Number | 1712-RLW73A3FR33TETR-ND - Tape & Reel (TR) 1712-RLW73A3FR33TECT-ND - Cut Tape (CT) 1712-RLW73A3FR33TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A3FR33TE |
Description | RLW73 A3 1% R33 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1.5W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.87000 | $5.87 |
| 10 | $3.79400 | $37.94 |
| 25 | $3.23400 | $80.85 |
| 50 | $2.88000 | $144.00 |
| 100 | $2.57970 | $257.97 |
| 250 | $2.25044 | $562.61 |
| 500 | $2.04420 | $1,022.10 |
| 1,000 | $1.86879 | $1,868.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.59319 | $6,372.76 |
| 8,000 | $1.48564 | $11,885.12 |
| 12,000 | $1.43042 | $17,165.04 |
| 20,000 | $1.36795 | $27,359.00 |
| 28,000 | $1.33073 | $37,260.44 |
| 40,000 | $1.29437 | $51,774.80 |
| 48,000 | $1.28099 | $61,487.52 |

