RLW73A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR27TD

DigiKey Part Number
1712-RLW73A2FR27TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR27TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR27TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR27TD
Description
RLW73 A2 1% R27 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.70000$2.70
10$1.74000$17.40
25$1.46720$36.68
50$1.30060$65.03
100$1.15590$115.59
250$0.99856$249.64
500$0.89990$449.95
1,000$0.81592$815.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.66643$3,332.15
10,000$0.61753$6,175.30
15,000$0.59241$8,886.15
25,000$0.56401$14,100.25
35,000$0.54708$19,147.80
50,000$0.53054$26,527.00
60,000$0.52261$31,356.60
120,000$0.49800$59,760.00
Manufacturers Standard Package