
RLW73A2FR12TD | |
---|---|
DigiKey Part Number | 1712-RLW73A2FR12TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR12TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR12TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR12TD |
Description | RLW73 A2 1% R12 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.82300 | $18.23 |
25 | $1.54360 | $38.59 |
50 | $1.36640 | $68.32 |
100 | $1.21520 | $121.52 |
250 | $1.05036 | $262.59 |
500 | $0.94672 | $473.36 |
1,000 | $0.85887 | $858.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70224 | $3,511.20 |
10,000 | $0.65103 | $6,510.30 |
15,000 | $0.62473 | $9,370.95 |
25,000 | $0.59497 | $14,874.25 |
35,000 | $0.57724 | $20,203.40 |
50,000 | $0.55992 | $27,996.00 |
60,000 | $0.55162 | $33,097.20 |
120,000 | $0.52776 | $63,331.20 |