RLW73A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR12TD

DigiKey Part Number
1712-RLW73A2FR12TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR12TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR12TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR12TD
Description
RLW73 A2 1% R12 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,381
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.82300$18.23
25$1.54360$38.59
50$1.36640$68.32
100$1.21520$121.52
250$1.05036$262.59
500$0.94672$473.36
1,000$0.85887$858.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.70224$3,511.20
10,000$0.65103$6,510.30
15,000$0.62473$9,370.95
25,000$0.59497$14,874.25
35,000$0.57724$20,203.40
50,000$0.55992$27,996.00
60,000$0.55162$33,097.20
120,000$0.52776$63,331.20
Manufacturers Standard Package