RLW73A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR056TD

DigiKey Part Number
1712-RLW73A2FR056TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR056TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR056TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR056TD
Description
RLW73 A2 1% R056 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 9,715
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.81400$18.14
25$1.53560$38.39
50$1.35940$67.97
100$1.20900$120.90
250$1.04496$261.24
500$0.94188$470.94
1,000$0.85448$854.48
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.69865$3,493.25
10,000$0.64770$6,477.00
15,000$0.62153$9,322.95
25,000$0.59193$14,798.25
35,000$0.57429$20,100.15
50,000$0.55706$27,853.00
60,000$0.54879$32,927.40
120,000$0.52506$63,007.20
Manufacturers Standard Package