
RLW73A2FR056TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR056TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR056TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR056TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR056TD |
Description | RLW73 A2 1% R056 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.81400 | $18.14 |
| 25 | $1.53560 | $38.39 |
| 50 | $1.35940 | $67.97 |
| 100 | $1.20900 | $120.90 |
| 250 | $1.04496 | $261.24 |
| 500 | $0.94188 | $470.94 |
| 1,000 | $0.85448 | $854.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.69865 | $3,493.25 |
| 10,000 | $0.64770 | $6,477.00 |
| 15,000 | $0.62153 | $9,322.95 |
| 25,000 | $0.59193 | $14,798.25 |
| 35,000 | $0.57429 | $20,100.15 |
| 50,000 | $0.55706 | $27,853.00 |
| 60,000 | $0.54879 | $32,927.40 |
| 120,000 | $0.52506 | $63,007.20 |

