RLW73A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR033TD

DigiKey Part Number
1712-RLW73A2FR033TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR033TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR033TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR033TD
Description
RLW73 A2 1% R033 200PPM 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$1.94400$19.44
25$1.64360$41.09
50$1.45580$72.79
100$1.29640$129.64
250$1.12112$280.28
500$1.01132$505.66
1,000$0.91811$918.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75196$3,759.80
10,000$0.69762$6,976.20
15,000$0.66972$10,045.80
25,000$0.63816$15,954.00
35,000$0.61936$21,677.60
50,000$0.60099$30,049.50
60,000$0.59218$35,530.80
120,000$0.57009$68,410.80
Manufacturers Standard Package