RLW73A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73A2FR012TD

DigiKey Part Number
1712-RLW73A2FR012TDTR-ND - Tape & Reel (TR)
1712-RLW73A2FR012TDCT-ND - Cut Tape (CT)
1712-RLW73A2FR012TDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73A2FR012TD
Description
RLW73 A2 1% R012 600PPM 5K RL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,744
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.19000$3.19
10$2.02600$20.26
25$1.71560$42.89
50$1.51940$75.97
100$1.35360$135.36
250$1.17144$292.86
500$1.05724$528.62
1,000$0.96018$960.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.78726$3,936.30
10,000$0.73073$7,307.30
15,000$0.70169$10,525.35
25,000$0.66884$16,721.00
35,000$0.64927$22,724.45
50,000$0.63015$31,507.50
60,000$0.62097$37,258.20
120,000$0.60012$72,014.40
Manufacturers Standard Package