
RLW73A2FR010TD | |
|---|---|
DigiKey Part Number | 1712-RLW73A2FR010TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR010TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR010TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR010TD |
Description | RLW73 A2 1% R010 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.02300 | $20.23 |
| 25 | $1.71320 | $42.83 |
| 50 | $1.51740 | $75.87 |
| 100 | $1.35190 | $135.19 |
| 250 | $1.16992 | $292.48 |
| 500 | $1.05588 | $527.94 |
| 1,000 | $0.95895 | $958.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.78625 | $3,931.25 |
| 10,000 | $0.72979 | $7,297.90 |
| 15,000 | $0.70079 | $10,511.85 |
| 25,000 | $0.66798 | $16,699.50 |
| 35,000 | $0.64843 | $22,695.05 |
| 50,000 | $0.62934 | $31,467.00 |
| 60,000 | $0.62018 | $37,210.80 |
| 120,000 | $0.59934 | $71,920.80 |

