
RLP73V2BR015FTDF | |
|---|---|
DigiKey Part Number | A109625TR-ND - Tape & Reel (TR) A109625CT-ND - Cut Tape (CT) A109625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73V2BR015FTDF |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73V2BR015FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.62000 | $6.62 |
| 10 | $4.31300 | $43.13 |
| 25 | $3.67920 | $91.98 |
| 50 | $3.28240 | $164.12 |
| 100 | $2.94250 | $294.25 |
| 250 | $2.57128 | $642.82 |
| 500 | $2.33862 | $1,169.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.14085 | $2,140.85 |
| 2,000 | $1.97282 | $3,945.64 |
| 3,000 | $1.88649 | $5,659.47 |
| 5,000 | $1.78885 | $8,944.25 |
| 7,000 | $1.73067 | $12,114.69 |
| 10,000 | $1.67382 | $16,738.20 |
| 12,000 | $1.64657 | $19,758.84 |
| 24,000 | $1.55300 | $37,272.00 |
| 25,000 | $1.54794 | $38,698.50 |

