RLP73N2AR43JTD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 1,575
Unit Price: $3.86000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.69013
Datasheet

Upgrade


Vishay Dale
In Stock: 11,031
Unit Price: $2.05000
Datasheet
0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73N2AR43JTD

DigiKey Part Number
A109808TR-ND - Tape & Reel (TR)
A109808CT-ND - Cut Tape (CT)
A109808DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73N2AR43JTD
Description
RES 0.43 OHM 5% 1/4W 0805
Customer Reference
Detailed Description
430 mOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73N2AR43JTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.