
RCWE0805R430FKEA | |
---|---|
DigiKey Part Number | RCWE.43DTR-ND - Tape & Reel (TR) RCWE.43DCT-ND - Cut Tape (CT) RCWE.43DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0805R430FKEA |
Description | RES 0.43 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0805R430FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.051" W (2.00mm x 1.30mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.28900 | $12.89 |
25 | $1.08720 | $27.18 |
50 | $0.96060 | $48.03 |
100 | $0.85310 | $85.31 |
250 | $0.73408 | $183.52 |
500 | $0.65968 | $329.84 |
1,000 | $0.59620 | $596.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.49299 | $2,464.95 |
10,000 | $0.45532 | $4,553.20 |
15,000 | $0.43597 | $6,539.55 |
25,000 | $0.41408 | $10,352.00 |
35,000 | $0.40104 | $14,036.40 |
50,000 | $0.38829 | $19,414.50 |
60,000 | $0.38218 | $22,930.80 |
120,000 | $0.36120 | $43,344.00 |
125,000 | $0.36008 | $45,010.00 |