
RLP73M2AR068FTDF | |
---|---|
DigiKey Part Number | A109592TR-ND - Tape & Reel (TR) A109592CT-ND - Cut Tape (CT) A109592DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73M2AR068FTDF |
Description | RES 0.068 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73M2AR068FTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.82000 | $4.82 |
10 | $3.08800 | $30.88 |
25 | $2.62400 | $65.60 |
50 | $2.33300 | $116.65 |
100 | $2.08550 | $208.55 |
250 | $1.81448 | $453.62 |
500 | $1.64458 | $822.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.50024 | $1,500.24 |
2,000 | $1.37754 | $2,755.08 |
3,000 | $1.31447 | $3,943.41 |
5,000 | $1.24314 | $6,215.70 |
7,000 | $1.20062 | $8,404.34 |
10,000 | $1.15909 | $11,590.90 |
12,000 | $1.13917 | $13,670.04 |
24,000 | $1.07080 | $25,699.20 |
25,000 | $1.06711 | $26,677.75 |