
RLP73K3AR15JTE | |
|---|---|
DigiKey Part Number | A109895TR-ND - Tape & Reel (TR) A109895CT-ND - Cut Tape (CT) A109895DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR15JTE |
Description | RES 0.15 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR15JTE Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLP73K3AR15FTDF | TE Connectivity Passive Product | 24,486 | A109698CT-ND | $10.11000 | Upgrade |
| CSRN2512JTR150 | Stackpole Electronics Inc | 7,939 | 738-CSRN2512JTR150CT-ND | $3.21000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.57100 | $45.71 |
| 25 | $3.90040 | $97.51 |
| 50 | $3.48100 | $174.05 |
| 100 | $3.12250 | $312.25 |
| 250 | $2.73020 | $682.55 |
| 500 | $2.48454 | $1,242.27 |
| 1,000 | $2.27571 | $2,275.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.09825 | $4,196.50 |
| 4,000 | $1.94751 | $7,790.04 |
| 6,000 | $1.87009 | $11,220.54 |
| 10,000 | $1.78250 | $17,825.00 |
| 14,000 | $1.73033 | $24,224.62 |
| 20,000 | $1.67935 | $33,587.00 |

