
RLP73K3AR15FTDF | |
|---|---|
DigiKey Part Number | A109698TR-ND - Tape & Reel (TR) A109698CT-ND - Cut Tape (CT) A109698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR15FTDF |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR15FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.61000 | $66.10 |
| 25 | $5.66640 | $141.66 |
| 50 | $5.07100 | $253.55 |
| 100 | $4.56540 | $456.54 |
| 250 | $4.01144 | $1,002.86 |
| 500 | $3.66466 | $1,832.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36999 | $3,369.99 |
| 2,000 | $3.11957 | $6,239.14 |
| 3,000 | $2.99095 | $8,972.85 |
| 5,000 | $2.84546 | $14,227.30 |
| 7,000 | $2.75877 | $19,311.39 |
| 10,000 | $2.67408 | $26,740.80 |

