0805 Case Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP73K2AR56FTDF

DigiKey Part Number
A109614TR-ND - Tape & Reel (TR)
A109614CT-ND - Cut Tape (CT)
A109614DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP73K2AR56FTDF
Description
RES 0.56 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RLP73K2AR56FTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.69000$2.69
10$1.73000$17.30
25$1.45880$36.47
50$1.29240$64.62
100$1.14950$114.95
250$0.99272$248.18
500$0.89466$447.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81112$811.12
2,000$0.74014$1,480.28
3,000$0.70367$2,111.01
5,000$0.66239$3,311.95
7,000$0.63780$4,464.60
10,000$0.61376$6,137.60
12,000$0.60224$7,226.88
24,000$0.56267$13,504.08
25,000$0.56054$14,013.50
Manufacturers Standard Package