
RLP73K2AR56FTDF | |
|---|---|
DigiKey Part Number | A109614TR-ND - Tape & Reel (TR) A109614CT-ND - Cut Tape (CT) A109614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K2AR56FTDF |
Description | RES 0.56 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K2AR56FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.73000 | $17.30 |
| 25 | $1.45880 | $36.47 |
| 50 | $1.29240 | $64.62 |
| 100 | $1.14950 | $114.95 |
| 250 | $0.99272 | $248.18 |
| 500 | $0.89466 | $447.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81112 | $811.12 |
| 2,000 | $0.74014 | $1,480.28 |
| 3,000 | $0.70367 | $2,111.01 |
| 5,000 | $0.66239 | $3,311.95 |
| 7,000 | $0.63780 | $4,464.60 |
| 10,000 | $0.61376 | $6,137.60 |
| 12,000 | $0.60224 | $7,226.88 |
| 24,000 | $0.56267 | $13,504.08 |
| 25,000 | $0.56054 | $14,013.50 |

