RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73V3AR016FTDG

DigiKey Part Number
1712-RLC73V3AR016FTDGTR-ND - Tape & Reel (TR)
1712-RLC73V3AR016FTDGCT-ND - Cut Tape (CT)
1712-RLC73V3AR016FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73V3AR016FTDG
Description
RLC73V 3A R016 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,508
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.39000$5.39
10$3.50500$35.05
25$2.98000$74.50
50$2.65320$132.66
100$2.37470$237.47
250$2.06904$517.26
500$1.87788$938.94
1,000$1.71524$1,715.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.45966$5,838.64
8,000$1.35995$10,879.60
12,000$1.30873$15,704.76
20,000$1.25081$25,016.20
28,000$1.21630$34,056.40
40,000$1.18258$47,303.20
48,000$1.16641$55,987.68
Manufacturers Standard Package