RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73V3AR013FTDG

DigiKey Part Number
1712-RLC73V3AR013FTDGTR-ND - Tape & Reel (TR)
1712-RLC73V3AR013FTDGCT-ND - Cut Tape (CT)
1712-RLC73V3AR013FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73V3AR013FTDG
Description
RLC73V 3A R013 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.52300$35.23
25$2.99520$74.88
50$2.66700$133.35
100$2.38690$238.69
250$2.07968$519.92
500$1.88754$943.77
1,000$1.72406$1,724.06
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46716$5,868.64
8,000$1.36694$10,935.52
12,000$1.31546$15,785.52
20,000$1.25724$25,144.80
28,000$1.22255$34,231.40
40,000$1.18866$47,546.40
48,000$1.17241$56,275.68
Manufacturers Standard Package