
RLC73V2BR018FTD | |
---|---|
DigiKey Part Number | 1712-RLC73V2BR018FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2BR018FTDCT-ND - Cut Tape (CT) 1712-RLC73V2BR018FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2BR018FTD |
Description | RLC73V 2B R018 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.61000 | $3.61 |
10 | $2.34000 | $23.40 |
25 | $1.98360 | $49.59 |
50 | $1.76200 | $88.10 |
100 | $1.57080 | $157.08 |
250 | $1.36172 | $340.43 |
500 | $1.23050 | $615.25 |
1,000 | $1.11916 | $1,119.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.92086 | $4,604.30 |
10,000 | $0.85601 | $8,560.10 |
15,000 | $0.82271 | $12,340.65 |
25,000 | $0.78504 | $19,626.00 |
35,000 | $0.76260 | $26,691.00 |
50,000 | $0.74067 | $37,033.50 |
60,000 | $0.73016 | $43,809.60 |