RLC73K2BR442FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73V2BR016FTD

DigiKey Part Number
1712-RLC73V2BR016FTDTR-ND - Tape & Reel (TR)
1712-RLC73V2BR016FTDCT-ND - Cut Tape (CT)
1712-RLC73V2BR016FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73V2BR016FTD
Description
RLC73V 2B R016 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.32800$23.28
25$1.97360$49.34
50$1.75300$87.65
100$1.56270$156.27
250$1.35476$338.69
500$1.22420$612.10
1,000$1.11343$1,113.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.91615$4,580.75
10,000$0.85164$8,516.40
15,000$0.81851$12,277.65
25,000$0.78103$19,525.75
35,000$0.75870$26,554.50
50,000$0.73688$36,844.00
60,000$0.72643$43,585.80
Manufacturers Standard Package