
RLC73V2AR03FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73V2AR03FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2AR03FTDCT-ND - Cut Tape (CT) 1712-RLC73V2AR03FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2AR03FTD |
Description | RLC73V 2A R03 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.24200 | $12.42 |
| 25 | $1.04240 | $26.06 |
| 50 | $0.92140 | $46.07 |
| 100 | $0.81770 | $81.77 |
| 250 | $0.70320 | $175.80 |
| 500 | $0.63146 | $315.73 |
| 1,000 | $0.57060 | $570.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.46212 | $2,310.60 |
| 10,000 | $0.42663 | $4,266.30 |
| 15,000 | $0.40841 | $6,126.15 |
| 25,000 | $0.38779 | $9,694.75 |
| 35,000 | $0.37550 | $13,142.50 |
| 50,000 | $0.36350 | $18,175.00 |
| 60,000 | $0.35774 | $21,464.40 |
| 120,000 | $0.33798 | $40,557.60 |
| 125,000 | $0.33692 | $42,115.00 |

