
RLC73V2AR024FTD | |
---|---|
DigiKey Part Number | 1712-RLC73V2AR024FTDTR-ND - Tape & Reel (TR) 1712-RLC73V2AR024FTDCT-ND - Cut Tape (CT) 1712-RLC73V2AR024FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73V2AR024FTD |
Description | RLC73V 2A R024 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.24800 | $12.48 |
25 | $1.04760 | $26.19 |
50 | $0.92620 | $46.31 |
100 | $0.82190 | $82.19 |
250 | $0.70680 | $176.70 |
500 | $0.63472 | $317.36 |
1,000 | $0.57354 | $573.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.46450 | $2,322.50 |
10,000 | $0.42883 | $4,288.30 |
15,000 | $0.41051 | $6,157.65 |
25,000 | $0.38978 | $9,744.50 |
35,000 | $0.37743 | $13,210.05 |
50,000 | $0.36537 | $18,268.50 |
60,000 | $0.35958 | $21,574.80 |
120,000 | $0.33972 | $40,766.40 |
125,000 | $0.33865 | $42,331.25 |