RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW3AR102FTDG

DigiKey Part Number
1712-RLC73PW3AR102FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PW3AR102FTDGCT-ND - Cut Tape (CT)
1712-RLC73PW3AR102FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW3AR102FTDG
Description
RLC73PW 3A R102 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
102 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.31000$5.31
10$3.41500$34.15
25$2.90800$72.70
50$2.58800$129.40
100$2.31510$231.51
250$2.01676$504.19
500$1.82986$914.93
1,000$1.67105$1,671.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.53602$3,072.04
4,000$1.42131$5,685.24
6,000$1.36239$8,174.34
10,000$1.29573$12,957.30
14,000$1.25601$17,584.14
20,000$1.21721$24,344.20
24,000$1.19860$28,766.40
48,000$1.13473$54,467.04
50,000$1.13129$56,564.50
Manufacturers Standard Package