RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW3AR062FTDG

DigiKey Part Number
1712-RLC73PW3AR062FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PW3AR062FTDGCT-ND - Cut Tape (CT)
1712-RLC73PW3AR062FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW3AR062FTDG
Description
RLC73PW 3A R062 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,352
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.37000$6.37
10$4.11700$41.17
25$3.50600$87.65
50$3.12540$156.27
100$2.80200$280.20
250$2.44644$611.61
500$2.22410$1,112.05
1,000$2.03498$2,034.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.87430$3,748.60
4,000$1.73779$6,951.16
6,000$1.66769$10,006.14
10,000$1.58838$15,883.80
14,000$1.54112$21,575.68
20,000$1.49496$29,899.20
24,000$1.47282$35,347.68
48,000$1.41038$67,698.24
Manufacturers Standard Package