
RLC73PW2HR124FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PW2HR124FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR124FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR124FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR124FTE |
Description | RLC73PW 2H R124 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 124 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.54100 | $25.41 |
25 | $2.15680 | $53.92 |
50 | $1.91480 | $95.74 |
100 | $1.70900 | $170.90 |
250 | $1.48284 | $370.71 |
500 | $1.34134 | $670.67 |
1,000 | $1.22110 | $1,221.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.03203 | $4,128.12 |
8,000 | $0.95821 | $7,665.68 |
12,000 | $0.92032 | $11,043.84 |
20,000 | $0.87744 | $17,548.80 |
28,000 | $0.85189 | $23,852.92 |
40,000 | $0.82693 | $33,077.20 |
48,000 | $0.81497 | $39,118.56 |
96,000 | $0.78974 | $75,815.04 |