
RLC73PW2HR051FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PW2HR051FTETR-ND - Tape & Reel (TR) 1712-RLC73PW2HR051FTECT-ND - Cut Tape (CT) 1712-RLC73PW2HR051FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2HR051FTE |
Description | RLC73PW 2H R051 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 51 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $3.48800 | $34.88 |
25 | $2.96680 | $74.17 |
50 | $2.64180 | $132.09 |
100 | $2.36490 | $236.49 |
250 | $2.06056 | $515.14 |
500 | $1.86988 | $934.94 |
1,000 | $1.70789 | $1,707.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.45333 | $5,813.32 |
8,000 | $1.35398 | $10,831.84 |
12,000 | $1.30295 | $15,635.40 |
20,000 | $1.24525 | $24,905.00 |
28,000 | $1.21086 | $33,904.08 |
40,000 | $1.17728 | $47,091.20 |
48,000 | $1.16117 | $55,736.16 |