RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV3AR01FTDG

DigiKey Part Number
1712-RLC73PV3AR01FTDGTR-ND - Tape & Reel (TR)
1712-RLC73PV3AR01FTDGCT-ND - Cut Tape (CT)
1712-RLC73PV3AR01FTDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV3AR01FTDG
Description
RLC73PV 3A R01 1% 2K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,929
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.70000$6.70
10$4.33800$43.38
25$3.69880$92.47
50$3.30020$165.01
100$2.95960$295.96
250$2.58596$646.49
500$2.35202$1,176.01
1,000$2.15327$2,153.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.98438$3,968.76
4,000$1.84091$7,363.64
6,000$1.76721$10,603.26
10,000$1.68387$16,838.70
14,000$1.63420$22,878.80
20,000$1.58568$31,713.60
24,000$1.56242$37,498.08
48,000$1.50340$72,163.20
Manufacturers Standard Package