
RLC73PW2ER102FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2ER102FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER102FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER102FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER102FTD |
Description | RLC73PW 2E R102 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 102 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.15400 | $21.54 |
| 25 | $1.82760 | $45.69 |
| 50 | $1.62020 | $81.01 |
| 100 | $1.44410 | $144.41 |
| 250 | $1.25088 | $312.72 |
| 500 | $1.12962 | $564.81 |
| 1,000 | $1.02650 | $1,026.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.84302 | $4,215.10 |
| 10,000 | $0.78302 | $7,830.20 |
| 15,000 | $0.75221 | $11,283.15 |
| 25,000 | $0.71734 | $17,933.50 |
| 35,000 | $0.69658 | $24,380.30 |
| 50,000 | $0.67629 | $33,814.50 |
| 60,000 | $0.66656 | $39,993.60 |
| 120,000 | $0.64789 | $77,746.80 |

