
RLC73PW2ER056FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PW2ER056FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2ER056FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2ER056FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2ER056FTD |
Description | RLC73PW 2E R056 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.33000 | $4.33 |
10 | $2.76900 | $27.69 |
25 | $2.35600 | $58.90 |
50 | $2.09280 | $104.64 |
100 | $1.86830 | $186.83 |
250 | $1.62336 | $405.84 |
500 | $1.46976 | $734.88 |
1,000 | $1.33914 | $1,339.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10665 | $5,533.25 |
10,000 | $1.03066 | $10,306.60 |
15,000 | $0.99163 | $14,874.45 |
25,000 | $0.94748 | $23,687.00 |
35,000 | $0.92117 | $32,240.95 |
50,000 | $0.89548 | $44,774.00 |
60,000 | $0.88316 | $52,989.60 |