RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PD2BR487FTD

DigiKey Part Number
1712-RLC73PD2BR487FTDTR-ND - Tape & Reel (TR)
1712-RLC73PD2BR487FTDCT-ND - Cut Tape (CT)
1712-RLC73PD2BR487FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PD2BR487FTD
Description
RLC73PD 2B R487 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
487 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.39600$13.96
25$1.18240$29.56
50$1.04440$52.22
100$0.92700$92.70
250$0.79812$199.53
500$0.71780$358.90
1,000$0.64933$649.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52741$2,637.05
10,000$0.48755$4,875.50
15,000$0.46706$7,005.90
25,000$0.44390$11,097.50
35,000$0.43009$15,053.15
50,000$0.41661$20,830.50
60,000$0.41014$24,608.40
120,000$0.38794$46,552.80
125,000$0.38674$48,342.50
Manufacturers Standard Package