
| RLC73PW2BR121FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PW2BR121FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2BR121FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2BR121FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PW2BR121FTD | 
| Description | RLC73PW 2B R121 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 121 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1206 (3216 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.38700 | $13.87 | 
| 25 | $1.17480 | $29.37 | 
| 50 | $1.03780 | $51.89 | 
| 100 | $0.92110 | $92.11 | 
| 250 | $0.79300 | $198.25 | 
| 500 | $0.71322 | $356.61 | 
| 1,000 | $0.64517 | $645.17 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.52404 | $2,620.20 | 
| 10,000 | $0.48443 | $4,844.30 | 
| 15,000 | $0.46408 | $6,961.20 | 
| 25,000 | $0.44106 | $11,026.50 | 
| 35,000 | $0.42734 | $14,956.90 | 
| 50,000 | $0.41394 | $20,697.00 | 
| 60,000 | $0.40752 | $24,451.20 | 
| 120,000 | $0.38546 | $46,255.20 | 
| 125,000 | $0.38427 | $48,033.75 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China