
| RLC73PW2AR332FTD | |
|---|---|
| DigiKey Part Number | 1712-RLC73PW2AR332FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR332FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR332FTDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PW2AR332FTD | 
| Description | RLC73PW 2A R332 1% 5K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 332 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±75ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.12000 | $2.12 | 
| 10 | $1.34600 | $13.46 | 
| 25 | $1.13880 | $28.47 | 
| 50 | $1.00520 | $50.26 | 
| 100 | $0.89170 | $89.17 | 
| 250 | $0.76820 | $192.05 | 
| 500 | $0.69038 | $345.19 | 
| 1,000 | $0.62437 | $624.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.50677 | $2,533.85 | 
| 10,000 | $0.46830 | $4,683.00 | 
| 15,000 | $0.44854 | $6,728.10 | 
| 25,000 | $0.42619 | $10,654.75 | 
| 35,000 | $0.41287 | $14,450.45 | 
| 50,000 | $0.39986 | $19,993.00 | 
| 60,000 | $0.39362 | $23,617.20 | 
| 120,000 | $0.37220 | $44,664.00 | 
| 125,000 | $0.37104 | $46,380.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China