
| RLC73PD3AR475FTDG | |
|---|---|
| DigiKey Part Number | 1712-RLC73PD3AR475FTDGTR-ND - Tape & Reel (TR) 1712-RLC73PD3AR475FTDGCT-ND - Cut Tape (CT) 1712-RLC73PD3AR475FTDGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLC73PD3AR475FTDG | 
| Description | RLC73PD 3A R475 1% 2K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 475 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
| Height - Seated (Max) | 0.033" (0.84mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.30000 | $5.30 | 
| 10 | $3.41000 | $34.10 | 
| 25 | $2.90440 | $72.61 | 
| 50 | $2.58460 | $129.23 | 
| 100 | $2.31210 | $231.21 | 
| 250 | $2.01416 | $503.54 | 
| 500 | $1.82750 | $913.75 | 
| 1,000 | $1.66890 | $1,668.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.53405 | $3,068.10 | 
| 4,000 | $1.41948 | $5,677.92 | 
| 6,000 | $1.36063 | $8,163.78 | 
| 10,000 | $1.29406 | $12,940.60 | 
| 14,000 | $1.25440 | $17,561.60 | 
| 20,000 | $1.21565 | $24,313.00 | 
| 24,000 | $1.19706 | $28,729.44 | 
| 48,000 | $1.13327 | $54,396.96 | 
| 50,000 | $1.12984 | $56,492.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China