
RLC73PW2AR255FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR255FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR255FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR255FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR255FTD |
Description | RLC73PW 2A R255 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 255 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.34600 | $13.46 |
| 25 | $1.13880 | $28.47 |
| 50 | $1.00520 | $50.26 |
| 100 | $0.89170 | $89.17 |
| 250 | $0.76820 | $192.05 |
| 500 | $0.69038 | $345.19 |
| 1,000 | $0.62437 | $624.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50677 | $2,533.85 |
| 10,000 | $0.46830 | $4,683.00 |
| 15,000 | $0.44854 | $6,728.10 |
| 25,000 | $0.42619 | $10,654.75 |
| 35,000 | $0.41287 | $14,450.45 |
| 50,000 | $0.39986 | $19,993.00 |
| 60,000 | $0.39362 | $23,617.20 |
| 120,000 | $0.37220 | $44,664.00 |
| 125,000 | $0.37104 | $46,380.00 |

