RLC73K2AR845FTDF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PW2AR232FTD

DigiKey Part Number
1712-RLC73PW2AR232FTDTR-ND - Tape & Reel (TR)
1712-RLC73PW2AR232FTDCT-ND - Cut Tape (CT)
1712-RLC73PW2AR232FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PW2AR232FTD
Description
RLC73PW 2A R232 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
232 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.13000$2.13
10$1.35500$13.55
25$1.14640$28.66
50$1.01160$50.58
100$0.89750$89.75
250$0.77316$193.29
500$0.69482$347.41
1,000$0.62839$628.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.51003$2,550.15
10,000$0.47131$4,713.10
15,000$0.45143$6,771.45
25,000$0.42893$10,723.25
35,000$0.41552$14,543.20
50,000$0.40243$20,121.50
60,000$0.39615$23,769.00
120,000$0.37459$44,950.80
125,000$0.37343$46,678.75
Manufacturers Standard Package