RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PV2HR016FTE

DigiKey Part Number
1712-RLC73PV2HR016FTETR-ND - Tape & Reel (TR)
1712-RLC73PV2HR016FTECT-ND - Cut Tape (CT)
1712-RLC73PV2HR016FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PV2HR016FTE
Description
RLC73PV 2H R016 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.55000$5.55
10$3.57300$35.73
25$3.04160$76.04
50$2.71020$135.51
100$2.42550$242.55
250$2.11404$528.51
500$1.91904$959.52
1,000$1.75334$1,753.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.49278$5,971.12
8,000$1.39113$11,129.04
12,000$1.33892$16,067.04
20,000$1.27987$25,597.40
28,000$1.24468$34,851.04
40,000$1.21032$48,412.80
48,000$1.19383$57,303.84
Manufacturers Standard Package