
RLC73PV2HR013FTE | |
---|---|
DigiKey Part Number | 1712-RLC73PV2HR013FTETR-ND - Tape & Reel (TR) 1712-RLC73PV2HR013FTECT-ND - Cut Tape (CT) 1712-RLC73PV2HR013FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2HR013FTE |
Description | RLC73PV 2H R013 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.55000 | $5.55 |
10 | $3.57800 | $35.78 |
25 | $3.04560 | $76.14 |
50 | $2.71380 | $135.69 |
100 | $2.42860 | $242.86 |
250 | $2.11676 | $529.19 |
500 | $1.92152 | $960.76 |
1,000 | $1.75560 | $1,755.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.49470 | $5,978.80 |
8,000 | $1.39292 | $11,143.36 |
12,000 | $1.34064 | $16,087.68 |
20,000 | $1.28152 | $25,630.40 |
28,000 | $1.24629 | $34,896.12 |
40,000 | $1.21188 | $48,475.20 |
48,000 | $1.19537 | $57,377.76 |