
RLC73PV2ER015FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PV2ER015FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2ER015FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2ER015FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2ER015FTD |
Description | RLC73PV 2E R015 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $3.58800 | $35.88 |
25 | $3.05760 | $76.44 |
50 | $2.72120 | $136.06 |
100 | $2.43620 | $243.62 |
250 | $2.12336 | $530.84 |
500 | $1.92746 | $963.73 |
1,000 | $1.76085 | $1,760.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.46443 | $7,322.15 |
10,000 | $1.36755 | $13,675.50 |
15,000 | $1.31779 | $19,766.85 |
25,000 | $1.26151 | $31,537.75 |
35,000 | $1.22798 | $42,979.30 |
50,000 | $1.19644 | $59,822.00 |