
RLC73PV2BR015FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PV2BR015FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2BR015FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2BR015FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2BR015FTD |
Description | RLC73PV 2B R015 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.17000 | $4.17 |
| 10 | $2.69600 | $26.96 |
| 25 | $2.28400 | $57.10 |
| 50 | $2.02920 | $101.46 |
| 100 | $1.81190 | $181.19 |
| 250 | $1.57368 | $393.42 |
| 500 | $1.42434 | $712.17 |
| 1,000 | $1.29740 | $1,297.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.07138 | $5,356.90 |
| 10,000 | $0.99749 | $9,974.90 |
| 15,000 | $0.95954 | $14,393.10 |
| 25,000 | $0.91662 | $22,915.50 |
| 35,000 | $0.89103 | $31,186.05 |
| 50,000 | $0.86605 | $43,302.50 |
| 60,000 | $0.85407 | $51,244.20 |

