
RLC73PV2AR03FTD | |
---|---|
DigiKey Part Number | 1712-RLC73PV2AR03FTDTR-ND - Tape & Reel (TR) 1712-RLC73PV2AR03FTDCT-ND - Cut Tape (CT) 1712-RLC73PV2AR03FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PV2AR03FTD |
Description | RLC73PV 2A R03 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.45400 | $14.54 |
25 | $1.22520 | $30.63 |
50 | $1.08320 | $54.16 |
100 | $0.96230 | $96.23 |
250 | $0.82932 | $207.33 |
500 | $0.74600 | $373.00 |
1,000 | $0.67509 | $675.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.54892 | $2,744.60 |
10,000 | $0.50766 | $5,076.60 |
15,000 | $0.48647 | $7,297.05 |
25,000 | $0.46249 | $11,562.25 |
35,000 | $0.44820 | $15,687.00 |
50,000 | $0.43424 | $21,712.00 |
60,000 | $0.42755 | $25,653.00 |
120,000 | $0.40457 | $48,548.40 |
125,000 | $0.40333 | $50,416.25 |