
RLC73PW2AR309FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PW2AR309FTDTR-ND - Tape & Reel (TR) 1712-RLC73PW2AR309FTDCT-ND - Cut Tape (CT) 1712-RLC73PW2AR309FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PW2AR309FTD |
Description | RLC73PW 2A R309 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 309 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.34800 | $13.48 |
| 25 | $1.14040 | $28.51 |
| 50 | $1.00640 | $50.32 |
| 100 | $0.89290 | $89.29 |
| 250 | $0.76920 | $192.30 |
| 500 | $0.69126 | $345.63 |
| 1,000 | $0.62517 | $625.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.50743 | $2,537.15 |
| 10,000 | $0.46890 | $4,689.00 |
| 15,000 | $0.44912 | $6,736.80 |
| 25,000 | $0.42674 | $10,668.50 |
| 35,000 | $0.41340 | $14,469.00 |
| 50,000 | $0.40037 | $20,018.50 |
| 60,000 | $0.39412 | $23,647.20 |
| 120,000 | $0.37268 | $44,721.60 |
| 125,000 | $0.37152 | $46,440.00 |

