
RLC73PN2BR056FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PN2BR056FTDTR-ND - Tape & Reel (TR) 1712-RLC73PN2BR056FTDCT-ND - Cut Tape (CT) 1712-RLC73PN2BR056FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PN2BR056FTD |
Description | RLC73PN 2B R056 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.86000 | $2.86 |
| 10 | $1.84600 | $18.46 |
| 25 | $1.56200 | $39.05 |
| 50 | $1.38220 | $69.11 |
| 100 | $1.23030 | $123.03 |
| 250 | $1.06328 | $265.82 |
| 500 | $0.95888 | $479.44 |
| 1,000 | $0.87000 | $870.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.71162 | $3,558.10 |
| 10,000 | $0.65984 | $6,598.40 |
| 15,000 | $0.63325 | $9,498.75 |
| 25,000 | $0.60317 | $15,079.25 |
| 35,000 | $0.58525 | $20,483.75 |
| 50,000 | $0.56774 | $28,387.00 |
| 60,000 | $0.55934 | $33,560.40 |
| 120,000 | $0.53599 | $64,318.80 |

