RLC73K2HR59FTE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PM2HR03FTE

DigiKey Part Number
1712-RLC73PM2HR03FTETR-ND - Tape & Reel (TR)
1712-RLC73PM2HR03FTECT-ND - Cut Tape (CT)
1712-RLC73PM2HR03FTEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PM2HR03FTE
Description
RLC73PM 2H R03 1% 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film
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
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.23000$5.23
10$3.35700$33.57
25$2.85920$71.48
50$2.54380$127.19
100$2.27590$227.59
250$1.98180$495.45
500$1.79800$899.00
1,000$1.64156$1,641.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.39572$5,582.88
8,000$1.29979$10,398.32
12,000$1.25052$15,006.24
20,000$1.19480$23,896.00
28,000$1.16160$32,524.80
40,000$1.12917$45,166.80
48,000$1.11362$53,453.76
Manufacturers Standard Package