
RLC73PM2HR039FTE | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2HR039FTETR-ND - Tape & Reel (TR) 1712-RLC73PM2HR039FTECT-ND - Cut Tape (CT) 1712-RLC73PM2HR039FTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2HR039FTE |
Description | RLC73PM 2H R039 1% 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.23000 | $5.23 |
| 10 | $3.35700 | $33.57 |
| 25 | $2.85920 | $71.48 |
| 50 | $2.54380 | $127.19 |
| 100 | $2.27590 | $227.59 |
| 250 | $1.98180 | $495.45 |
| 500 | $1.79800 | $899.00 |
| 1,000 | $1.64156 | $1,641.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.39572 | $5,582.88 |
| 8,000 | $1.29979 | $10,398.32 |
| 12,000 | $1.25052 | $15,006.24 |
| 20,000 | $1.19480 | $23,896.00 |
| 28,000 | $1.16160 | $32,524.80 |
| 40,000 | $1.12917 | $45,166.80 |
| 48,000 | $1.11362 | $53,453.76 |

