RLC73K2ER453FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PM2ER039FTD

DigiKey Part Number
1712-RLC73PM2ER039FTDTR-ND - Tape & Reel (TR)
1712-RLC73PM2ER039FTDCT-ND - Cut Tape (CT)
1712-RLC73PM2ER039FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PM2ER039FTD
Description
RLC73PM 2E R039 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
39 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,998
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.49000$4.49
10$2.90000$29.00
25$2.46040$61.51
50$2.18760$109.38
100$1.95480$195.48
250$1.69948$424.87
500$1.53936$769.68
1,000$1.40327$1,403.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.16098$5,804.90
10,000$1.08176$10,817.60
15,000$1.04107$15,616.05
25,000$0.99505$24,876.25
35,000$0.96763$33,867.05
50,000$0.94085$47,042.50
60,000$0.92800$55,680.00
Manufacturers Standard Package