RLC73K2BR681FTD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLC73PN2BR056FTD

DigiKey Part Number
1712-RLC73PN2BR056FTDTR-ND - Tape & Reel (TR)
1712-RLC73PN2BR056FTDCT-ND - Cut Tape (CT)
1712-RLC73PN2BR056FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLC73PN2BR056FTD
Description
RLC73PN 2B R056 1% 5K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.86000$2.86
10$1.84400$18.44
25$1.56000$39.00
50$1.38040$69.02
100$1.22870$122.87
250$1.06192$265.48
500$0.95764$478.82
1,000$0.86888$868.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.71070$3,553.50
10,000$0.65900$6,590.00
15,000$0.63244$9,486.60
25,000$0.60240$15,060.00
35,000$0.58450$20,457.50
50,000$0.56701$28,350.50
60,000$0.55862$33,517.20
120,000$0.53530$64,236.00
Manufacturers Standard Package