
RLC73PM2ER022FTD | |
|---|---|
DigiKey Part Number | 1712-RLC73PM2ER022FTDTR-ND - Tape & Reel (TR) 1712-RLC73PM2ER022FTDCT-ND - Cut Tape (CT) 1712-RLC73PM2ER022FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLC73PM2ER022FTD |
Description | RLC73PM 2E R022 1% 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $2.90000 | $29.00 |
| 25 | $2.46040 | $61.51 |
| 50 | $2.18760 | $109.38 |
| 100 | $1.95480 | $195.48 |
| 250 | $1.69948 | $424.87 |
| 500 | $1.53936 | $769.68 |
| 1,000 | $1.40327 | $1,403.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.16098 | $5,804.90 |
| 10,000 | $1.08176 | $10,817.60 |
| 15,000 | $1.04107 | $15,616.05 |
| 25,000 | $0.99505 | $24,876.25 |
| 35,000 | $0.96763 | $33,867.05 |
| 50,000 | $0.94085 | $47,042.50 |
| 60,000 | $0.92800 | $55,680.00 |

